842-026-521-207

Heilind Number:EDA842-026-521-207
Manufacturer:EDAC
Manufacturer Number:842-026-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-521-207

Detailed Description

Upgrade your electronic connections with our high temperature card edge connector in a sleek green hue. With a durable housing made from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme conditions, boasting an operating temperature range of -40 to 105 °C. Featuring two rows of 26 positions each, it offers ample connectivity for your PCB assemblies. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Elevate your connectivity solutions with this essential component.