842-026-521-208

Heilind Number:EDA842-026-521-208
Manufacturer:EDAC
Manufacturer Number:842-026-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-521-208

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 26 positions each, it offers ample connectivity for your applications. The copper alloy contacts provide reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive settings where reliability is paramount. Trust in our connector to deliver consistent power and signal transmission, even in the harshest conditions.