842-026-521-212

Heilind Number:EDA842-026-521-212
Manufacturer:EDAC
Manufacturer Number:842-026-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. With a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures secure and reliable connections. Boasting a double-row configuration and 26 positions, it offers ample versatility for your circuitry needs. The copper alloy contacts guarantee efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature applications. Its straight mount orientation simplifies installation, making it a convenient solution for your board-to-board PCB connections. Upgrade your connectivity setup with this essential component.