842-026-523-101

Heilind Number:EDA842-026-523-101
Manufacturer:EDAC
Manufacturer Number:842-026-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a single row configuration with 26 positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Trust in our connector for efficient and durable board-to-board connections.