842-026-523-102

Heilind Number:EDA842-026-523-102
Manufacturer:EDAC
Manufacturer Number:842-026-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-523-102

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With a current rating of 3 A, it offers efficient power transmission. The 26 positions, arranged in a single row with a .1 inch pitch and .2 inch row spacing, provide ample connectivity options. Crafted with Copper Alloy contacts, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation on your PCBs, ensuring seamless integration and performance. Elevate your connectivity solutions with this essential component.