842-026-523-103

Heilind Number:EDA842-026-523-103
Manufacturer:EDAC
Manufacturer Number:842-026-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-523-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in harsh environments. With a single row configuration and 26 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contacts, with a current rating of 3A, guarantee efficient power transmission. Featuring a compact pitch of .1 inch and row spacing of .2 inch, it's perfect for tight PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in our Card Edge Connector for secure and high-performance board-to-board connections.