842-026-523-104

Heilind Number:EDA842-026-523-104
Manufacturer:EDAC
Manufacturer Number:842-026-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-523-104

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, it not only stands out visually but also offers a reliable connection for your electronic components. With a current rating of 3A, this connector ensures efficient power transfer. Crafted from UL 94V-0 compliant Diallyl Phthalate, it guarantees safety and durability. Its single-row design with 26 positions allows for seamless integration, while the copper alloy contact material ensures high conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is facilitated. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.