842-026-523-112

Heilind Number:EDA842-026-523-112
Manufacturer:EDAC
Manufacturer Number:842-026-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-523-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging environments. With a single row configuration and 26 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability is paramount. Say goodbye to connectivity issues with this essential component.