842-026-523-201

Heilind Number:EDA842-026-523-201
Manufacturer:EDAC
Manufacturer Number:842-026-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-523-201

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures efficient power transmission. The two rows of 26 copper alloy contacts are spaced at a pitch of .1 inches, with .2 inches between rows, allowing for secure and precise connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Ideal for various applications, this connector is a crucial component for seamless board-to-board PCB connections.