842-026-523-203

Heilind Number:EDA842-026-523-203
Manufacturer:EDAC
Manufacturer Number:842-026-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-523-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top-tier performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a double-row configuration and 26 copper alloy contact positions, it provides ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Rated for a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your setup today with this essential component.