842-026-523-207

Heilind Number:EDA842-026-523-207
Manufacturer:EDAC
Manufacturer Number:842-026-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-523-207

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Engineered for high performance, it boasts a current rating of 3 A and ensures reliable power transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees exceptional durability even in demanding environments. With two rows and 26 positions, it offers ample connectivity options for your projects. Made with copper alloy contacts, it delivers superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it effortlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various applications. Explore our range of PCB connectors for seamless board-to-board connections.