842-026-523-212

Heilind Number:EDA842-026-523-212
Manufacturer:EDAC
Manufacturer Number:842-026-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-523-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for dependable performance in challenging environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a 2-row configuration and 26 positions, it offers ample connectivity options for your circuit boards. The compact .1 inch pitch and .2 inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature applications. Its straight mount orientation makes installation a breeze. Upgrade your board-to-board connections with this essential component.