842-026-524-102

Heilind Number:EDA842-026-524-102
Manufacturer:EDAC
Manufacturer Number:842-026-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-524-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for efficient and reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 26 positions, perfect for seamless integration on your board. The UL 94V-0 Diallyl Phthalate housing ensures robust durability, while the copper alloy contacts guarantee optimal conductivity. With a low 0.1-inch pitch and 0.2-inch row spacing, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its straight mount orientation for easy installation and count on its 3A amperage rating for consistent power delivery. Elevate your PCB design with this essential component.