842-026-524-107

Heilind Number:EDA842-026-524-107
Manufacturer:EDAC
Manufacturer Number:842-026-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-524-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 26 positions, it offers efficient and reliable board-to-board connections. The copper alloy contact material ensures secure and low-resistance contact, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for applications requiring high durability and performance. Upgrade your connectivity solutions with this essential component.