842-026-524-108

Heilind Number:EDA842-026-524-108
Manufacturer:EDAC
Manufacturer Number:842-026-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-524-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance in demanding conditions. Featuring a single row design with 26 positions spaced at 0.1 inches, it offers precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and durable interconnect solutions in your PCB designs.