842-026-524-212

Heilind Number:EDA842-026-524-212
Manufacturer:EDAC
Manufacturer Number:842-026-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-524-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. Its two rows of high-quality Copper Alloy contacts offer a reliable amperage of 3 A, catering to your power needs with precision. With a pitch of .1 inches and row spacing of .2 inches, it ensures seamless integration on your board. The 26 available positions provide ample room for connectivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Elevate your PCB assembly with this essential component.