842-026-540-101

Heilind Number:EDA842-026-540-101
Manufacturer:EDAC
Manufacturer Number:842-026-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 26 positions for seamless board-to-board connections. Its UL 94V-0 Diallyl Phthalate housing ensures durability, while the Copper Alloy contacts guarantee efficient power transmission at up to 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Experience seamless integration with this essential component for your PCB connectivity needs.