842-026-540-102

Heilind Number:EDA842-026-540-102
Manufacturer:EDAC
Manufacturer Number:842-026-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-540-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 26 positions, perfect for streamlined board-to-board PCB connections. With a low pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure contact. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliability in high-temperature environments. Its straight mount orientation and operating temperature range of -40 to 105°C further guarantee versatility and stability. Elevate your PCB designs with this essential component, now available for seamless integration.