842-026-540-103

Heilind Number:EDA842-026-540-103
Manufacturer:EDAC
Manufacturer Number:842-026-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-540-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 26 positions, ensuring seamless board-to-board communication. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. Each contact is made of robust Copper Alloy, capable of handling up to 3A of current. With a pitch of .1in and row spacing of .2in, precise alignment is guaranteed during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies integration, while the vibrant green color adds a touch of visibility. Trust in this essential component for your PCB connectivity needs.