842-026-540-107

Heilind Number:EDA842-026-540-107
Manufacturer:EDAC
Manufacturer Number:842-026-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-540-107

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and a total of 26 positions spaced at a pitch of 0.1 inches, this connector offers seamless integration on your circuit board. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your connectivity solutions with this essential component, perfect for various applications in the electronics industry.