842-026-540-203

Heilind Number:EDA842-026-540-203
Manufacturer:EDAC
Manufacturer Number:842-026-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and precision, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With two rows of copper alloy contacts offering a total of 26 positions, it allows for seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various conditions. Upgrade your system with this essential component for seamless and efficient electronic connections.