842-026-540-207

Heilind Number:EDA842-026-540-207
Manufacturer:EDAC
Manufacturer Number:842-026-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-540-207

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts for reliable conductivity. With two rows and 26 positions, this connector offers ample connectivity options, all with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation makes for easy installation, while its impressive operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Upgrade your PCB setup with this essential component for seamless and efficient board-to-board connections.