842-026-540-212

Heilind Number:EDA842-026-540-212
Manufacturer:EDAC
Manufacturer Number:842-026-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-540-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. The two rows with a pitch of .1 inch and row spacing of .2 inch provide ample connectivity options, with 26 positions available. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector for seamless and secure board-to-board connections in your projects.