842-026-541-101

Heilind Number:EDA842-026-541-101
Manufacturer:EDAC
Manufacturer Number:842-026-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout, with 26 copper alloy contact positions ensuring reliable power transmission at a maximum amperage of 3A. The UL 94V-0 Diallyl Phthalate housing material guarantees durability even in high-temperature environments, with an operating range of -40 to 105 °C. Its .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Elevate your connectivity solutions with this essential component.