842-026-541-103

Heilind Number:EDA842-026-541-103
Manufacturer:EDAC
Manufacturer Number:842-026-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficient power transmission, this green connector features a single row of 26 copper alloy contact positions, ensuring reliable performance. The UL 94V-0 Diallyl Phthalate housing material offers exceptional durability, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a valuable component in your electronic devices. Upgrade your connectivity solutions with this essential board-to-board connector.