842-026-541-104

Heilind Number:EDA842-026-541-104
Manufacturer:EDAC
Manufacturer Number:842-026-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability. With a single row layout and a pitch of .1 inch, it offers seamless integration onto your board. The 26 copper alloy contact positions guarantee secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector to deliver exceptional connectivity for your electronic devices.