842-026-541-107

Heilind Number:EDA842-026-541-107
Manufacturer:EDAC
Manufacturer Number:842-026-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-541-107

Detailed Description

Enhance your high-temperature electronic applications with our green Card Edge Connector. Designed for seamless board-to-board connections, this connector features a single row of 26 positions with a pitch of .1 inches, ensuring reliable signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees superior performance even in harsh environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it meets the demands of demanding industrial settings. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust this connector to deliver optimal connectivity in your PCB assemblies.