842-026-541-108

Heilind Number:EDA842-026-541-108
Manufacturer:EDAC
Manufacturer Number:842-026-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 26 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, ensures efficient power transmission with a low amperage of 3 A. Its .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector guarantees durability and stability. Perfect for various applications in the electronics industry, it is a vital component for your connectivity needs. Elevate your PCB design with this essential connector.