842-026-541-201

Heilind Number:EDA842-026-541-201
Manufacturer:EDAC
Manufacturer Number:842-026-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-541-201

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at up to 3 A. With two rows and 26 positions, it offers ample connectivity for your circuitry. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical applications in industries like telecommunications, aerospace, and automotive. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.