842-026-541-207

Heilind Number:EDA842-026-541-207
Manufacturer:EDAC
Manufacturer Number:842-026-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-541-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 26 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for secure installation, making it a essential component in your electronic projects.