842-026-541-208

Heilind Number:EDA842-026-541-208
Manufacturer:EDAC
Manufacturer Number:842-026-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring two rows of 26 positions, this connector ensures secure and efficient board-to-board connections. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable operation, even in high-temperature conditions ranging from -40 to 105 °C. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. Whether you require straight or right-angle mounting, this green connector is the perfect choice for your application. Upgrade your connectivity solutions with this essential component.