842-026-541-212

Heilind Number:EDA842-026-541-212
Manufacturer:EDAC
Manufacturer Number:842-026-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-541-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage and copper alloy contacts, it guarantees reliable power transmission. Featuring two rows and 26 positions with a .1 inch pitch and .2 inch row spacing, it provides ample connectivity options for your projects. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in our quality connector to deliver seamless board-to-board connections, a crucial component for your PCB assembly needs.