842-026-542-101

Heilind Number:EDA842-026-542-101
Manufacturer:EDAC
Manufacturer Number:842-026-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-542-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 26 positions, perfect for seamless board-to-board connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your electronic assembly projects with this essential component.