842-026-542-102

Heilind Number:EDA842-026-542-102
Manufacturer:EDAC
Manufacturer Number:842-026-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-542-102

Detailed Description

Enhance your circuit connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row of 26 positions, it offers seamless integration onto your PCB, with a pitch of 0.1in and row spacing of 0.2in. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Elevate your PCB connectivity with this essential component.