842-026-542-104

Heilind Number:EDA842-026-542-104
Manufacturer:EDAC
Manufacturer Number:842-026-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-542-104

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With a single row layout and a pitch of .1 inch, it offers 26 positions for seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector for efficient and durable connectivity in your electronic systems.