842-026-542-107

Heilind Number:EDA842-026-542-107
Manufacturer:EDAC
Manufacturer Number:842-026-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-542-107

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it features a single row layout with 26 positions and a tight pitch of .1 inch, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for industrial applications. The copper alloy contacts guarantee secure and stable connections, while the straight mount orientation facilitates hassle-free installation. Trust in this connector for seamless board-to-board connectivity in your PCB projects.