842-026-542-108

Heilind Number:EDA842-026-542-108
Manufacturer:EDAC
Manufacturer Number:842-026-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-542-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in high temperatures. With a single row layout and a total of 26 positions, it provides ample connectivity options for your circuit boards. The contact material, made of durable Copper Alloy, guarantees secure and efficient signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it enables precise and compact board-to-board connections. Its straight mount orientation further enhances ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Elevate your PCB design with this essential component, offering both quality and performance.