842-026-542-201

Heilind Number:EDA842-026-542-201
Manufacturer:EDAC
Manufacturer Number:842-026-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability. With an amperage rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. The two rows of 26 positions each, with a pitch of .1 in and row spacing of .2 in, offer seamless integration for your board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable connectivity.