842-026-542-202

Heilind Number:EDA842-026-542-202
Manufacturer:EDAC
Manufacturer Number:842-026-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-542-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 3A, it's perfect for power-intensive applications. Featuring two rows and 26 positions, it offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. The compact .1-inch pitch and .2-inch row spacing maximize space efficiency on your board. Whether you require a straight or right-angle mount orientation, this connector delivers flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB design with this essential component.