842-026-542-207

Heilind Number:EDA842-026-542-207
Manufacturer:EDAC
Manufacturer Number:842-026-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-542-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Boasting a vibrant green hue, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding conditions. With two rows of copper alloy contacts providing a total of 26 positions, it offers efficient data transmission on PCBs. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while a straight mount orientation caters to various installation requirements. Operating flawlessly between -40 and 105°C, this connector is a vital component for robust and dependable board-to-board connections.