842-026-542-212

Heilind Number:EDA842-026-542-212
Manufacturer:EDAC
Manufacturer Number:842-026-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-542-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With 26 positions spread across 2 rows, it offers ample connectivity for your PCB layout. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable functionality under extreme conditions. Elevate your PCB design with this essential component.