842-026-544-102

Heilind Number:EDA842-026-544-102
Manufacturer:EDAC
Manufacturer Number:842-026-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-544-102

Detailed Description

Enhance your circuit board connections with our High Temperature Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 26 copper alloy contact positions, it offers reliable connectivity in a compact .1-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic applications. Elevate your PCB assembly with this essential component, perfect for seamless board-to-board connections.