842-026-544-108

Heilind Number:EDA842-026-544-108
Manufacturer:EDAC
Manufacturer Number:842-026-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-544-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row layout and 26 positions, it offers ample connectivity for your PCB setups. The contact material, made from Copper Alloy, ensures reliable power transmission, while a pitch of .1 inches and row spacing of .2 inches allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for demanding industrial environments. Whether you're building a new system or upgrading an existing one, trust in the quality and durability of our Card Edge Connector.