842-026-544-202

Heilind Number:EDA842-026-544-202
Manufacturer:EDAC
Manufacturer Number:842-026-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-544-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliability and safety. With a current rating of 3 A, it offers dependable performance for various applications. Its dual-row design with 26 positions allows for efficient data transmission, while the copper alloy contacts guarantee excellent conductivity. The .1-inch pitch and .2-inch row spacing facilitate secure PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Choose this Straight-mount Card Edge Connector for robust and durable board-to-board connections. Explore more in our range of PCB connectors for seamless integration in your projects.