842-026-544-212

Heilind Number:EDA842-026-544-212
Manufacturer:EDAC
Manufacturer Number:842-026-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-544-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. The connector offers two rows of 26 positions, with a pitch of .1 inches and row spacing of .2 inches, allowing for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in harsh environments. Upgrade your PCB assembly with this essential component.