842-026-555-201

Heilind Number:EDA842-026-555-201
Manufacturer:EDAC
Manufacturer Number:842-026-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, boasting a vibrant Green color for easy identification. This essential component features a dual-row design with 26 positions for seamless integration, offering a pitch of .1 inch and row spacing of .2 inch. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in high-temperature environments, with an operating range from -40 to 105 °C. The straight mount orientation facilitates straightforward installation, making it ideal for diverse applications in electronics and telecommunications. Upgrade your system's connectivity with this premium quality Card Edge Connector.