842-026-555-203

Heilind Number:EDA842-026-555-203
Manufacturer:EDAC
Manufacturer Number:842-026-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-555-203

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts and 26 positions, it offers reliable connectivity with a pitch of .1 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it seamlessly integrates into your system. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications, making it a valuable addition to your connector lineup. Elevate your connectivity solutions with this essential component.