842-026-555-204

Heilind Number:EDA842-026-555-204
Manufacturer:EDAC
Manufacturer Number:842-026-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-555-204

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a 3A amperage capacity and copper alloy contacts, it ensures reliable power transmission. The double-row design with 26 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability and performance are paramount. Upgrade your setup with this essential component for seamless board-to-board connections.