842-026-555-207

Heilind Number:EDA842-026-555-207
Manufacturer:EDAC
Manufacturer Number:842-026-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-555-207

Detailed Description

Enhance the performance of your high-temp applications with this green Card Edge Connector. Designed with precision and durability in mind, it ensures reliable connectivity with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees excellent conductivity and resistance to heat. With two rows and 26 positions, it offers ample connectivity options for your PCB needs. Its .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.