842-026-555-208

Heilind Number:EDA842-026-555-208
Manufacturer:EDAC
Manufacturer Number:842-026-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing, ensuring safety and durability. With two rows and 26 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial uses. Trust in its straight mount orientation for secure installation, making it a valuable component in your PCB assembly. Elevate your connectivity solutions with this essential connector.